0.047µF, 25V X7R ceramic capacitor in a 0603 (1608 metric) surface mount package. Features soft termination for enhanced reliability, a ±10% tolerance, and operates across a temperature range of -55°C to +125°C. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kyocera 06033C473K4Z4A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C473K4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.