This Kyocera 0603 560pF ceramic capacitor is a surface-mount device (SMD/SMT) with a voltage rating of 25V and an operating temperature range of -55°C to 125°C. It has a tolerance of 5% and is RoHS compliant. The capacitor is packaged in tape and reel quantities of 4000 units.
Kyocera 06033C561JAZ2A technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C561JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.