150 nF, 25V multilayer ceramic capacitor with X5R dielectric. Features a 0603 (1608 metric) surface mount case code, 10% tolerance, and operates from -55°C to 85°C. This RoHS compliant component is constructed from ceramic material with flat termination, measuring 1.6mm in length, 0.81mm in width, and 0.9mm in height. Packaged on tape and reel in quantities of 4000.
Kyocera 06033D154KAT2A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033D154KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.