Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 0.47µF capacitance with a 10% tolerance and 25V DC rated voltage. Dielectric material is X5R, operating between -55°C and 85°C. Packaged in a 0603 (1608 metric) case size with dimensions of 1.6mm length, 0.81mm depth, and 0.9mm height. RoHS compliant and lead-free.
Kyocera 06033D474KAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033D474KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.