22pF, 25V surface mount film capacitor with 2% tolerance. Features a 0603 (1608 metric) case size, C0G dielectric, and a self-resonant frequency of 1.2GHz. Operating temperature range from -55°C to 125°C. SMD/SMT termination for automated assembly.
Kyocera 06033J220GBTTR technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J220GBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.