The Accu-P 0603 22pF C0G film capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 22pF and a tolerance of 5%. The capacitor is packaged in a 0603 case and is available in quantities of 3000. It is not RoHS compliant and contains lead.
Kyocera 06033J220JBTTR technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J220JBTTR to view detailed technical specifications.
No datasheet is available for this part.