Surface mount thin-film capacitor, 22pF capacitance, 25V DC rated voltage, and 1% tolerance. Features a 0603 imperial case size (1608 metric) with a flat construction. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 1.2GHz. Packaged on tape and reel for automated assembly.
Kyocera 06033K220FBTTR technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0H |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033K220FBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.