
This Kyocera ceramic capacitor features a capacitance of 33nF with a tolerance of 10% and a voltage rating of 4V. It is constructed with an X7R dielectric and has a case code of 0603, also known as 1608 in metric. The capacitor is designed for surface mount applications and is available in a package quantity of 4000 units per reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 06034C333KAT2A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06034C333KAT2A to view detailed technical specifications.
No datasheet is available for this part.