
Multilayer ceramic capacitor with 22µF capacitance and 20% tolerance. Features X5R dielectric, 4V DC rated voltage, and operates from -55°C to 85°C. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 0.063" length, 0.032" width, and 0.035" thickness. Packaged on tape and reel, this lead-free component is RoHS compliant.
Kyocera 06034D226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06034D226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.