SMD Multilayer Ceramic Capacitor, 100 pF capacitance, 50V DC rated voltage, and a 10% tolerance. Features C0G dielectric and a 0603 [1608 Metric] case code. Operating temperature range from -55°C to 125°C. Surface mount termination with lead-free construction. Packaged in tape and reel.
Kyocera 06035A101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.