Kyocera 06035A102JAT2AT/R-CT technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A102JAT2AT/R-CT to view detailed technical specifications.
No datasheet is available for this part.