This ceramic capacitor from Kyocera features a capacitance of 1nF and a voltage rating of 50V with a tolerance of 5%. It has a C0G dielectric and is packaged in the 0603 case size. The component is designed for surface mount applications and has an operating temperature range of -55°C to 125°C. It is compliant with RoHS regulations.
Kyocera 06035A102JAT4A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A102JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.