Surface mount ceramic capacitor with 12pF capacitance and 5% tolerance. Features a 0603 (1608 metric) case size, C0G dielectric, and 50V DC rating. Operating temperature range from -55°C to 125°C. Constructed with lead-free, RoHS-compliant materials and AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Kyocera 06035A120J4T2A technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A120J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.