
Multilayer ceramic capacitor featuring 12pF capacitance and 50V voltage rating. This 0603 (1608 metric) surface mount component utilizes C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. With a ±5% tolerance and lead-free construction, it offers reliable 0603 SMD/SMT termination.
Kyocera 06035A120JAT2A technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A120JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.