Kyocera 06035A181FAJ2A technical specifications.
| Capacitance | 180pF |
| Package/Case | 0603 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035A181FAJ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.