Kyocera 06035A1R5C4T4H technical specifications.
| Capacitance | 1.5pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A1R5C4T4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.