Surface mount ceramic capacitor with 2.7pF capacitance and 50V DC rating. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in a compact 0603 (1608 metric) case code, this component offers a 5% tolerance and is RoHS compliant. Designed for tape and reel packaging, it is suitable for automated assembly processes.
Kyocera 06035A2R7JAT2A technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A2R7JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.