Kyocera 06035A330JA16A technical specifications.
| Capacitance | 33pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 192 |
| Packaging | Tray |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A330JA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.