This ceramic capacitor from Kyocera features a capacitance of 430pF, a voltage rating of 50V, and a tolerance of 1%. It has a case code of 0603, also known as 1608 in metric, and is constructed with a flat design. The capacitor is rated for operation between -55°C and 125°C and is available in a package quantity of 4000. It is packaged in tape and reel and is suitable for surface mount applications.
Kyocera 06035A431FAT2A technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A431FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.