Kyocera 06035A680MAT2A technical specifications.
| Capacitance | 68pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A680MAT2A to view detailed technical specifications.
No datasheet is available for this part.