
Surface mount multilayer ceramic capacitor featuring 10nF capacitance and a 50V DC rating. This component utilizes an X7R dielectric material, offering a ±10% tolerance. The 0603 [1608 Metric] case code ensures compact dimensions of 1.6mm length, 0.81mm depth, and 0.9mm height. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and constructed from ceramic.
Kyocera 06035C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C103KAT2A to view detailed technical specifications.
No datasheet is available for this part.
