Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 10nF capacitance with a 50V DC rating and X7R dielectric. Housed in a compact 0603 (1608 metric) case code, this component offers a ±20% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed with lead-free and RoHS compliant terminations, it meets AEC-Q200 standards.
Kyocera 06035C103M4T4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0603 C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C103M4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.