Surface mount multilayer ceramic capacitor featuring X7R dielectric, 100nF capacitance, and a 50V DC rating. This 0603 (1608 metric) sized component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed with soft termination for enhanced flexibility, it is RoHS compliant and supplied in tape and reel packaging.
Kyocera 06035C104JAZ2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.035mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C104JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.