
Surface mount multilayer ceramic capacitor with X7R dielectric, 100nF capacitance, and 50V voltage rating. Features 10% tolerance, 0603 case code (1.6mm x 0.81mm x 0.81mm), and AEC-Q200 qualification. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. Soft termination construction ensures lead-free compliance.
Kyocera 06035C104K4Z2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.035mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C104K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.