Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C, with soft termination for enhanced reliability. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kyocera 06035C104K4Z4A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C104K4Z4A to view detailed technical specifications.
No datasheet is available for this part.