Surface mount ceramic capacitor featuring 1.2nF capacitance and a 50V DC rating. Dielectric material is X7R, offering a wide operating temperature range from -55°C to 125°C with 10% tolerance. Encased in a compact 0603 (1608 metric) package, this component measures 1.6mm in length, 0.81mm in depth, and 0.032 inches in width. It is RoHS compliant and supplied on tape and reel.
Kyocera 06035C122KAT2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0603 C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C122KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.