Surface mount ceramic capacitor with 1.5nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and operates across a -55°C to 125°C temperature range. Housed in a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.81mm depth, and 0.9mm height. Supplied on tape and reel, this RoHS compliant component is ideal for general electronic applications.
Kyocera 06035C152JAT4A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0603 C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C152JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.