
Surface mount multilayer ceramic capacitor (MLCC) with 1.8nF capacitance and 50V DC rated voltage. Features X7R dielectric material, a 0603 (1608 metric) case code, and 20% tolerance. Operating temperature range from -55°C to 125°C. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel. AEC-Q200 rated and RoHS compliant.
Kyocera 06035C182M4T2A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C182M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.