Multilayer ceramic capacitor featuring 220pF capacitance and 50V DC rating. This surface mount component utilizes an X7R dielectric and is housed in a 0603 (1608 metric) case code. It offers a ±10% tolerance and a dissipation factor of 2.5%. Operating across a temperature range of -55°C to 125°C, this lead-free capacitor is supplied on tape and reel.
Kyocera 06035C221KAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C221KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.