Surface mount ceramic capacitor featuring 22nF capacitance and a 50V DC rating. This component utilizes an X7R dielectric with a 5% tolerance, housed in a compact 0603 (1608 metric) case. Designed for automotive applications, it operates across a wide temperature range from -55°C to 125°C and meets AEC-Q200 standards. Packaged in tape and reel for automated assembly.
Kyocera 06035C223J4T2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C223J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.