Surface mount multilayer ceramic capacitor featuring 27nF capacitance and a 50V DC rating. This 0603 (1608 metric) case size component utilizes an X7R dielectric with a 5% tolerance and a dissipation factor of 2.5%. Operating across a temperature range of -55°C to 125°C, it offers soft termination and is AEC-Q200 qualified. Packaged in tape and reel, this lead-free and RoHS compliant capacitor is designed for demanding applications.
Kyocera 06035C273J4Z4A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.035mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C273J4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.