
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 5% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 0603 (1608 metric) case code, measuring 1.6mm in length, 0.81mm in depth, and 0.9mm in height. It operates across a temperature range of -55°C to 125°C with a maximum DC rated voltage of 50V. The capacitor is RoHS compliant and supplied on tape and reel.
Kyocera 06035C473JAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C473JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.