Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 680pF capacitance with a 10% tolerance and X7R dielectric. Operates across a -55°C to 125°C temperature range with a 50V DC rated voltage. Housed in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.81mm depth, and 0.9mm height. This RoHS compliant component is supplied on tape and reel, AEC-Q200 rated, and lead-free.
Kyocera 06035C681K4T2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C681K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.