68nF, 50V multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features X7R dielectric, ±10% tolerance, and soft termination for enhanced reliability. Operating temperature range from -55°C to 125°C with a 2.5% dissipation factor. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kyocera 06035C683K4Z2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.035mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C683K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.