This X8R ceramic capacitor has a capacitance of 1nF and a voltage rating of 50V with a tolerance of 10%. It is available in a 0603 package with a surface mount termination. The operating temperature range is -55°C to 150°C. This component is RoHS compliant and meets AEC-Q200 ratings.
Kyocera 06035F102K4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F102K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
