Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 1nF capacitance with a 10% tolerance and a 50V DC rating. Dielectric material is X8R, offering a wide operating temperature range from -55°C to 150°C. Housed in a compact 0603 (1608 metric) case code with soft termination technology. This component is lead-free, RoHS compliant, and AEC-Q200 qualified.
Kyocera 06035F102K4Z2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X8R |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F102K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.