Surface mount multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features X8R dielectric, ±5% tolerance, and a 0603 [1608 metric] case size. Operating temperature range from -55°C to 150°C. AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kyocera 06035F103J4T2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X8R |
| Height | 0.35mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F103J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.