
Surface mount multilayer ceramic capacitor with 10nF capacitance and 10% tolerance. Features X8R dielectric for high-temperature applications, rated for 50V DC. Constructed with ceramic dielectric in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.81mm depth, and 0.35mm height. Operates across a -55°C to 150°C temperature range and meets AEC-Q200 automotive qualification. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 06035F103K4T2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F103K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
