Surface mount multilayer ceramic capacitor with 6.8nF capacitance and 10% tolerance. Features X8R dielectric, 50V voltage rating, and a 0603 [1608 Metric] case code. Operating temperature range from -55°C to 150°C. Constructed with ceramic dielectric and flat termination.
Kyocera 06035F682KAZ2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F682KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.