Surface mount film capacitor with 10pF capacitance and 50V DC rating. Features a 0603 (1608 metric) case size, 1% tolerance, and C0G dielectric. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 1.8GHz. Packaged in tape and reel for automated assembly.
Kyocera 06035J100FBTTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J100FBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.