Kyocera 06035J100GBTTR\500 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J100GBTTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.