Kyocera 06035J2R4BBSTR\500 technical specifications.
| Capacitance | 2.4pF |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Self Resonant Frequency | 3.7GHz |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J2R4BBSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.