Kyocera 06035J3R9BBSTR\500 technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9GHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J3R9BBSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.