The 0603 68nF 10% SMD/SMT ceramic capacitor from Kyocera operates over a temperature range of -55°C to 125°C. It is available in a 0603 package, suitable for surface mount applications. This component is compliant with RoHS regulations and is packaged in tape and reel format. The capacitor has a voltage rating of 6.3V and a DC rated voltage of 6.3V.
Kyocera 06036C683KAT2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036C683KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.