10µF multilayer ceramic capacitor with X5R dielectric, designed for surface mount applications. Features a 0603 (1608 metric) case code, 6.3V DC voltage rating, and ±10% capacitance tolerance. Operating temperature range spans -55°C to +85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 06036D106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036D106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.