Kyocera 06036D106MAT4A technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036D106MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
