
Surface mount ceramic capacitor with 4.7µF capacitance and 6.3V voltage rating. Features X5R dielectric material, 20% tolerance, and a 0603 (1608 metric) case size. Operates from -55°C to 85°C with a dissipation factor of 12.5%. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kyocera 06036D475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 12.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036D475MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
