Kyocera 0603YA180JAT2A technical specifications.
| Capacitance | 18pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YA180JAT2A to view detailed technical specifications.
No datasheet is available for this part.