Multilayer Ceramic Capacitor, 10nF capacitance, 16V voltage rating, and 10% tolerance. Features X7R dielectric, 0603 [1608 Metric] case code, and surface mount termination. Operates from -55°C to 125°C with a dissipation factor of 3.5%. RoHS compliant and lead-free construction.
Kyocera 0603YC103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.