The 10nF 16V 10% X7R Ceramic Capacitor 0603 is a general-purpose capacitor from Kyocera. It has a capacitance of 10nF and a DC rated voltage of 16V. The capacitor is available in a 0603 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C. The capacitor is packaged on tape and reel.
Kyocera 0603YC103KAZ4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC103KAZ4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.